1786200, Inverted plug,5.08mmpitch

PartNumber: 1786200
Ном. номер: 8050219411
Производитель: Phoenix Contact
1786200, Inverted plug,5.08mmpitch
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
430 × = 2 150
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 320 руб.

Описание

Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
CLASSIC COMBICON IC 5.08mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320V (Class III/2) and 0.2 - 2.5mm 2 screw connections. These CLASSIC COMBICON IC 5.08mm pitch inverted plug-in connectors can be combined with inverted headers and connectors for shock-proof applications.
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an in-line or panel feed-through terminal block in combination with the IDC-DFR assembly frame.
For coding section see stock number 648-6882
For marker cards see stock numbers 804-0961, 437-3605 annd 437-3598
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For feed though assembly frames see stock numbers 804-370 (6P) and 804-2380 (16P)
For screwdriver see stock number 390-9641

Inverted contact system
2.5mm 2 screw connection
Terminals rated at 12A / 320V (Class III/2)
May be used with, for example, stock no. 189-6010 to make an inline connector
Can be combined with inverted headers as desired with the counterparts from the MSTB2.5 range
5.08 mm Pitch

Phoenix Contact COMBICON 5.08mm Two Part Terminal Blocks

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки без предохранителя /
Non-Fused Terminal Block Cable Mount, 5 Way, Screw Down, Nylon, 250 V

Технические параметры

номинальный ток
12A
материал
Nylon
тип монтажа
Cable Mount
число направляющих
5
Шаг
5.08mm
способ концевой заделки
Screw Down
номинальное напряжение
250 V
сечение провода
24 → 12 AWG
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 1786200
Datasheet