178764-1, 0.40/0.70 Housing,cap,tab

PartNumber: 178764-1
Ном. номер: 8067775289
Производитель: TE Connectivity (Tyco)
178764-1, 0.40/0.70 Housing,cap,tab
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 710 × = 1 710
от 20 шт. — 1 290 руб.


TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.

TE Connectivity MULTILOCK Connectors and Contacts

This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

040 Series070 Series
Current rating 8A 15A
Withstand voltage 1kVac for 1 minute 1kVac for 1 minute
Low level resistance 10mΩ max (initial) 1mΩ max (initial)
Overall resistance 20mΩ max (final) 10mΩ max (final)
Operating temperature -30°C to +150°C-30°C to +105°C

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
0.40/0.70 Housing,cap,tab,r/a,64way

Технические параметры

для использования с
Wire-to-Board Connector
материал корпуса
тип монтажа
Through Hole
число контактов
число рядов
Body Orientation
Right Angle

Дополнительная информация

0.40/0.70 Housing, cap, tab, r/a, 64way