179592-1, AMP Power,d/lck,contact,r

PartNumber: 179592-1
Ном. номер: 8065048377
Производитель: TE Connectivity (Tyco)
179592-1, AMP Power,d/lck,contact,r
Доступно на заказ 100 шт. Отгрузка со склада в Москве 4-5 недель.
18 × = 900
Количество товаров должно быть кратно 50 шт.



TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
PCB Connector Contact, Female, Crimp, Tin Plating 22 → 26 AWG

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
максимальная рабочая температура
Minimum Operating Temperature
способ концевой заделки
сечение провода
22 → 26 AWG

Дополнительная информация

AMP Power, d/lck, contact, rcp, 0.12-0.40mm2