1803374, PCB,r/a,header,3.81mm pit

PartNumber: 1803374
Ном. номер: 8067296420
Производитель: Phoenix Contact
1803374, PCB,r/a,header,3.81mm pit
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
300 × = 1 500
Количество товаров должно быть кратно 5 шт.

Описание

Phoenix Contact MINI COMBICON MC 3.81mm Single Level PCB Terminal Block HeadersHeaders Phoenix Contact MINI COMBICON MC 3.81mm Single Level PCB Terminal Block Headers
MINI COMBICON MC single level low profile right angle PCB through hole mounting shrouded terminal block headers with a compact 3.81mm pitch and male pins
MC part numbers prefixed with 1827 have a threaded flange
MC part numbers prefixed with 18178 have lock and release mechanism, threaded flange and can be used with plugs with lock and release or with a screw flange.
For marker cards see stock number 648-5508
For mating Lock & Release Plugs see stock number 220-4658 typically

Phoenix Contact MINI-COMBICON 3.81mm Two Part Terminal Blocks

A 3.81mm pitch low profile interconnection system offering PCB space savings, combined with a generous wire acceptance of 1.5mm 2.

Screw (rising clamp) and spring cage option
High copper content on screw terminals>85%
Height of only 8mm above the board

Current rating8A
Voltage rating160V
Wire acceptance28-16 awg
Insulation materialPolyamide 6.6 Krilen
Thread sizeM2
Flammability ratingUL 94 V-0

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Phoenix Contact MC Series, 3.81mm Pitch 12 Way 1 Row Right Angle PCB Header, Solder Termination, 8A

Технические параметры

номинальный ток
8A
число контактов
12
число рядов
1
Шаг
3.81mm
последовательный
MC
способ концевой заделки
Solder
тип
Shrouded Header
номинальное напряжение
160 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model