18051, Rhino Heat Shrink Tube 6m

PartNumber: 18051
Ном. номер: 8089618053
Производитель: Dymo Industrial
18051, Rhino Heat Shrink Tube 6m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 710 × = 3 710
от 10 шт. — 3 070 руб.
от 30 шт. — 2 715.33 руб.

Описание

Heat Shrink Tube Heat Shrink Tubing
A non-adhesive yet permanent solution to identify and protect wire and cables at the same time. DYMO's heat shrink 3: 1 polyolefin tubes provide clean and permanent marking for a wide range of cable diameters. These sleeves are applied before connection and can be permanently positioned after connection when shrunk with a heat-gun.

Features and Benefits
∙ 3: 1 shrink ratio
∙ Conforms tightly to the wire when heat is applied
∙ Heat-shrinkable industrial grade polyolefin
∙ Does not smudge or fade when printed
∙ Print directly onto labels
∙ The legend remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
∙ Flame retardant

Recommended cable diameter range
Tube diameterCable diameter range
6 mmmin. 1.18 mm – max. 2.33 mm
9 mmmin. 1.73 mm – max. 3.73 mm
12 mmmin. 2.97 mm – max. 5.13 mm
19 mmmin. 4.64 mm – max. 8.70 mm


MIL-DTL-23053/5 classes 1 and 3

Ленты для этикеточных машин Dymo

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Dymo White Heat Shrink Tubing, 6mm, 3:1, 1.5m Length

Технические параметры

цвет
White
электрическая прочность диэлектрика
19.7kV/mm
материал
Polyolefin
максимальная рабочая температура
+125°C
коэффициент усадки
3: 1
Shrunk Diameter
2.33mm
Sleeve Diameter
6mm
Sleeve Length
1.5m
Sleeve Type
Heat Shrink

Дополнительная информация

Datasheet