Добавить к сравнению Сравнить ()

180810-0001, LED HOLDER, ROUND, 23.85MM-23.85MM COB

PartNumber: 180810-0001
Ном. номер: 8112922433
Производитель: Molex
180810-0001, LED HOLDER, ROUND, ...
Доступно на заказ 235 шт. Отгрузка со склада в Москве 6 недель.
220 × = 220
от 10 шт. — 148 руб.
от 50 шт. — 137 руб.

Описание

The 180810-0001 is a LED Array Holder for 23.85 x 23.85mm COB, with integrated pre-hold tab and three-latch bayonet-style reflector attachment. Ideal for OEM light-fixture manufacturers, Molex LED array holder simplifies the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex's LED array holder eliminates those issues with compression contacts and provides consistent results when installing LED arrays into fixtures.

• Gold (Au) plating
• 300VDC Voltage (fixture)
• Dual-ended wire trap
• Round version
• Concealed wire trap design
• LED chip-on-board (COB) pre-hold feature

Оптоэлектроника и Дисплеи\Светодиодные Продукты\Держатели и Зажимы для Светодиодов
Код: 2444215

Технические параметры

Количество Светодиодов
1светодиод(-ов)
Тип Держателя
Розетка

Дополнительная информация

Datasheet 180810-0001
Чертеж 180810-0001