181250428, Male taper straight adapt

PartNumber: 181250428
Ном. номер: 8052164206
Производитель: Norgren
181250428, Male taper straight adapt
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
1 000 × = 5 000
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 860 руб.
от 50 шт. — 762.80 руб.

Описание

Straight Male Adaptor - Taper Thread
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.

Each product includes a nut and olive.

Резьбовые адапторы Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
Norgren 18 R 1/4 Male Brass Pneumatic Straight Threaded-to-Tube Adapter 4mm Male R 1/4in

Технические параметры

материал
Brass
Manufacturer Series
18
Threaded Connection - Gender
Male
Tube Connection - Tube Size
4mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/4in
Threaded Connection
R 1/4 Male

Дополнительная информация

36 Series Metric Compression Fittings Data Sheet 181250428
36 Series Metric Compression Fittings Data Sheet