18200201, External mounts for TG en

PartNumber: 18200201
Ном. номер: 8020282117
Производитель: Gunther Spelsberg
18200201, External mounts for TG en
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
790 × = 790
от 15 шт. — 470 руб.

Описание

IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Монтаж и установка корпуса /
Enclosure Mount For Use With TG Series

Технические параметры

размеры
22.8 x 6.3 x 51.8mm
для использования с
TG Series
высота
51.8mm
длина
22.8mm
материал
Plastic
количество
4
тип
Wall Bracket
ширина
6.3mm

Дополнительная информация

Industrial Solutions Data Sheet