1825543, IC 2 5/ 6-STGF-5 08 5.08m

PartNumber: 1825543
Ном. номер: 8053728372
Производитель: Phoenix Contact
1825543, IC 2 5/ 6-STGF-5 08 5.08m
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 010 × = 1 010

Описание

Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
CLASSIC COMBICON IC 5.08mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320V (Class III/2) and 0.2 - 2.5mm 2 screw connections. These CLASSIC COMBICON IC 5.08mm pitch inverted plug-in connectors can be combined with inverted headers and connectors for shock-proof applications.
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an in-line or panel feed-through terminal block in combination with the IDC-DFR assembly frame.
For coding section see stock number 648-6882
For marker cards see stock numbers 804-0961, 437-3605 annd 437-3598
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For feed though assembly frames see stock numbers 804-370 (6P) and 804-2380 (16P)
For screwdriver see stock number 390-9641

Inverted contact system
2.5mm 2 screw connection
Terminals rated at 12A / 320V (Class III/2)
May be used with, for example, stock no. 189-6010 to make an inline connector
Can be combined with inverted headers as desired with the counterparts from the MSTB2.5 range
5.08 mm Pitch

Phoenix Contact COMBICON 5.08mm Two Part Terminal Blocks

Разъемы / Разъемы на печатные платы / Терминальные блоки на печатные платы /
IC 2 5/ 6-STGF-5 08 5.08mm 6 way Plug

Технические параметры

цвет
Green
номинальный ток
12A
глубина
15mm
род
Female
длина
31.98mm
материал
Polyamide
тип монтажа
Plug-in
число контактов
6
число рядов
1
Шаг
5.08mm
последовательный
IC
способ концевой заделки
Screw
тип
Plug
номинальное напряжение
320 V
ширина
19.2mm
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Printed-circuit board connector - IC 2.5/ ...