1834356, Mini plug-in cable housin

PartNumber: 1834356
Ном. номер: 8032943448
Производитель: Phoenix Contact
1834356, Mini plug-in cable housin
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
740 × = 740

Описание

Phoenix Contact MINI COMBICON KGG-MC 3.81mm Cable Housings
MINI COMBICON KGG-MC 3.81mm pitch two part snap-locking cable housings for use with 3.81mm MC or IMC series plugs with or without a flange. These MINI COMBICON KGG-MC 3.81mm cable housings have a straight cable outlet and are supplied with cable binders and marker strips.The 6 to 16 postion cable housings also have transparent label carriers.
2 positon cable housing can be used with cable diameters of up to 5mm
3 to 5 position cable housings can be used with cable diameters of up to 8.5mm
6 to 16 postion cable housings can be used with a cable diameter range of 4 to 11mm
For unprinted simplex marking card see stock number 804-0860

Phoenix Contact MINI-COMBICON 3.81mm Two Part Terminal Blocks

A 3.81mm pitch low profile interconnection system offering PCB space savings, combined with a generous wire acceptance of 1.5mm 2.

Screw (rising clamp) and spring cage option
High copper content on screw terminals>85%
Height of only 8mm above the board

Current rating8A
Voltage rating160V
Wire acceptance28-16 awg
Insulation materialPolyamide 6.6 Krilen
Thread sizeM2
Flammability ratingUL 94 V-0

Разъемы / Клеммные колодки и блоки на DIN-рейку / Корпуса для клеммных колодок /
KGG ABS Terminal Block Housing, PCB Mount

Технические параметры

материал
ABS
тип монтажа
PCB Mount
число контактов
3
последовательный
KGG
CAD Drawing
3D CAD Model

Дополнительная информация

KGG-MC 1.5/ 3