1838256-3, M12 cable,r/a,female to w

PartNumber: 1838256-3
Ном. номер: 8009443175
Производитель: TE Connectivity (Tyco)
1838256-3, M12 cable,r/a,female to w
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 600 × = 2 600
от 15 шт. — 2 140 руб.


M12 Connector M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.

TE Connectivity M8 and M12

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 cable,r/a,female to wire,4way, SR 5m

Технические параметры

Connector A
M12 Right Angle
Connector A Housing Gender
Connector A Number of Contacts

Дополнительная информация

M12 cable, r/a, female to wire, 4way, SR 5m