1853265, Nylon 66/glass rod stock

PartNumber: 1853265
Ном. номер: 8104948957
Производитель: Ensinger
1853265, Nylon 66/glass rod stock
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 960 × = 1 960
Цена указана за упаковку из 5
от 3 уп. — 1 630 руб.
от 10 уп. — 1 334 руб.

Описание

Glass Filled Nylon 66
Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. Service Temp.+110°C
Elongation3.5 - 5%
Density1.35 g/cm
Hardness (Rockwell-Shore D)M90 (Rockwell)
Flammability RatingUL 94 HB
Water Absorption5.5% at saturation


Стекло/маслонаполненный нейлон

Технические параметры

цвет
Black
плотность
1.35g/cm³
класс воспламеняемости
UL 94 HB
Форма
Rod
твердость
M 90 Rockwell
длина
1m
материал
Glass Reinforced Plastic
максимальная рабочая температура
+110°C
диаметр стержня
6mm
прочность на растяжение
140 (Wet) MPa, 160 (Dry) MPa
теплопроводность
0.27W/mK
Water Absorption
5.5%