1869224, 3 way low profile 55deg t

PartNumber: 1869224
Ном. номер: 8030080167
Производитель: Phoenix Contact
1869224, 3 way low profile 55deg t
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 7 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 65 руб.

Описание

Phoenix Contact COMBICON SMKDSN 5.08mm Angled PCB Terminal Blocks
5.08mm pitch SMKDSN series PCB through hole mount terminal blocks with a 0.14 to 1.5mm 2 rising clamp screw connection. These 5.08mm SMKDSN PCB terminal blocks have a 55° mating connection angle.
For marker labels see stock numbers 437-3605, 804-0961 and 437-3598
For marker pen see stock number 101-2925

Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks

High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.

Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws



UL (E60425); CSA (LR13631)

Разъемы / Разъемы на печатные платы / Терминальные блоки на печатные платы /
3 way low profile 55deg terminal,5.08mm

Технические параметры

номинальный ток
13.5A
глубина
12mm
длина
16mm
тип монтажа
Through Hole
число контактов
3
число рядов
1
Шаг
5mm
способ концевой заделки
Solder
тип
Terminal Block
номинальное напряжение
250 V
ширина
11mm
CAD Drawing
3D CAD Model

Дополнительная информация

UL E60425
CSA LR13631
Datasheet