18777, Medium duty SW castor w/T

PartNumber: 18777
Ном. номер: 8066629194
Производитель: LAG
18777, Medium duty SW castor w/T
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
5 040 × = 5 040
или
купить в 1 клик

Описание

Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Plate Mounted

Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting
Low rolling resistance, excellent resistance to shock, abrasion and corrosion
Easy to clean
Double ball race swivel head castor
Temperature range -30°C to +80°C
Wheels with plain bearings
Wheel series P

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Medium duty SW castor w/TP,200mm 300kg

Технические параметры

применение
Industrial
Особенности
Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing
интервал рабочих температур
105 x 80mm
размера отверстия крепления
10mm
Fixing Plate Length
135mm
Fixing Plate Width
110mm
Тип втулки подшипника
Plain Bore
Hub Material
Polyamide
грузоподъемность
300kg
полная высота
240mm
вращение
Swivel
материал шины
Polyamide
диаметр колеса
200mm
ширина колеса
50mm
Number of Fixing Holes
4
Fixing Centres Length
105mm
Fixing Centres Width
80mm
Fixing Plate Dimensions
135 x 110mm
Weight Class
Medium Duty

Дополнительная информация

Series P Data Sheet