18962 FB, Nylon wheel castor, 80mm

PartNumber: 18962 FB
Ном. номер: 8070906286
Производитель: LAG
18962 FB, Nylon wheel castor, 80mm
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 590 × = 1 590
от 5 шт. — 1 320 руб.
от 10 шт. — 1 142 руб.

Описание

Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Single Bolt Ho Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Single Bolt Hole Mount

Swivel forks are electro-zinc plated, white RoHS compliant, bolt-hole mounting
Low rolling resistance, excellent resistance to shock, abrasion and corrosion
Easy to clean
Double ball race swivel head castor
Temperature range -30°C to +80°C
Wheels with plain bearings
Wheel series P

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Колесики на ножке /
LAG Stem Castor 18962 FB, 120kg, Polyamide tyres

Технические параметры

применение
Industrial
Особенности
Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant
Тип втулки подшипника
Plain Bore
Hub Material
Polyamide
грузоподъемность
120kg
тип монтажа
Single Bolt
полная высота
106mm
вращение
Swivel
размер резьбы
10mm
материал шины
Polyamide
диаметр колеса
80mm
ширина колеса
30mm
Weight Class
Medium Duty

Дополнительная информация

Series P Data Sheet