1897C SL005, 18 AWG 2 core 300V unshie

PartNumber: 1897C SL005
Ном. номер: 8032389083
Производитель: Alpha Wire
1897C SL005, 18 AWG 2 core 300V unshie
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 160 × = 4 160
Цена указана за упаковку из 30


Alpha Wire LSZH Communication and Control Cable
Multiconductor and multipair cables with low smoke, zero-halogen (LSZH) insulation and jacket. This LSZH material can minimise smoke effects and harmful corrosive gases in the event of a fire. Low smoke eases visibility and reduced danger of smoke inhalation, the low toxicity means people suffer no harm from halogenated gases.

Key Features
∙ LSZH materials for low-smoke properties & reduced toxicity
∙ Tinned copper conductors resist corrosion
∙ Stranded conductors for installation flexibility
∙ Multiconductor and multipair configurations
∙ Available in either shielded or unshielded versions
∙ Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
∙ Colour coded conductor insulation for easy identification

UL Type CM, UL VW-1 flame test, CSA Type CMG FT4

LSZH Properties: IEC 60332-1, IEC 60754-1, 60754-s, IEC 61034-2

Промышленный кабель Alphawire Alphawire Industrial Cable

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Alpha Wire 2 Core Unscreened Industrial Cable, PVC Sheath, 300 V, 5.03mm OD, 0.81 mm² CSA, 30m

Технические параметры

материал проводника
Tinned Copper
сопротивление проводника
7.1 Ω/1000ft
стренги жил
16/0.25 mm
материал изоляции
максимальная рабочая температура
+60 (CMG) °C, +75 (CM) °C, +80 (AWM) °C
минимальный радиус изгиба
10 x Cable Diameter
Minimum Operating Temperature
число жил
цвет брони
номинальное напряжение
300 V
American Wire Gauge
Cable Shape
Cross Sectional Area
0.81 mm²
Outer Diameter
материал оболочки
Number of Strands
Size of Strands
0.25 mm

Дополнительная информация

C1897CV7 Product Specification