19-09-2031, Plug Housing 2.36mm,with

PartNumber: 19-09-2031
Ном. номер: 8041289234
Производитель: Molex
19-09-2031, Plug Housing 2.36mm,with
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
46 × = 460
Количество товаров должно быть кратно 10 шт.

Описание

Molex 2.36mm Diameter Standard.093" Pin and Socket Plug Housings - 1991 Series
1991 series 6.3mm pitch plug housings that accept industry standard 2.36mm diameter.093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition stock numbers 670-0181 and 670-0194 have standard mounting ears, stock number 670-0179 has pre-bent mounting ears and stock number 670-0185 has pull tabs. These 1991 series industry standard 2.36mm diameter.093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 1991 2.36mm diameter standard.093" pin and pocket receptacle housings - stock number 670-0157 typically
For.093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045

Molex 2.36mm Diameter Standard.093" Pin and Socket Range Molex 5219 Series (0.93in./2.36mm)

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Plug Housing 2.36mm,with ears,3way

Технические параметры

глубина
27.9mm
для использования с
2.36 mm Dia. 0.093 in Pin & Socket Plug
род
Male
материал корпуса
Nylon
тип монтажа
Panel Mount
число контактов
3
число рядов
1
Шаг
6.3mm
последовательный
STANDARD.093"
ширина
10.04mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
1991

Дополнительная информация

Datasheet