19.09.2039, 093 Pin and Socket Plug

PartNumber: 19.09.2039
Ном. номер: 8058730106
Производитель: Molex
19.09.2039, 093 Pin and Socket Plug
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 4-5 недель.
80 × = 80
от 20 шт. — 38 руб.
от 75 шт. — 25.33 руб.

Описание

Molex 2.36mm Diameter Standard.093" Pin and Socket Plug Housings - 3191 Series
3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter.093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter.093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard.093" pin and pocket receptacle housings - stock number 821-5641 typically
For.093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard.093" Pin and Socket Range Molex 5219 Series (0.93in./2.36mm)

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Технические параметры

Для использования с
1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272, 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals
Тип соединителя
Male
Материал корпуса
Nylon
Количество контактов
3
Количество рядов
1
Шаг
6.7mm
Ориентация корпуса
Straight
Номер серии
3191
Глубина
8.18мм
Длина
21.59mm
Тип монтажа
Surface Mount
Серия
STANDARD.093"
Ширина
30.15mm

Дополнительная информация

Datasheet 19.09.2039
Line Drawing 19.09.2039