19002-0024, Terminals QK DISCONNECT FEMALE 14-16 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
170 руб.
от 100 шт. —
136 руб.
от 500 шт. —
106.45 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Connectors\Terminals
Standard Quick-Disconnect TerminalsMolex Standard Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon, or molded nylon. The Molex QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects. Fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This splice may be connected and disconnected without damage to the nylon insulation.
Технические параметры
Brand: | Molex |
Color: | Blue |
Contact Material: | Tin |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Gender: | Jack(Female) |
Insulation Material: | Nylon(PA) |
Insulation: | Insulated |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Packaging: | Bulk |
Part # Aliases: | 190020024 BB-5263 0190020024 |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 19002 |
Stud / Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Tradename: | Avikrimp |
Voltage Rating: | 300 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge: | 16 AWG |
Colour | Blue |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Insulated |
Insulation Material | Nylon |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2mm² |
Minimum Wire Size AWG | 16AWG |
Minimum Wire Size mm² | 1.3mm² |
Series Number | 19002 |
Tab Size | 0.81x6.35mm |
Termination Method | Crimp |
Type | Receptacle |
Вес, г | 1.17 |