191-3003-034, 34 way high density IDC r

PartNumber: 191-3003-034
Ном. номер: 8049546475
Производитель: Amphenol
191-3003-034, 34 way high density IDC r
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 500 × = 8 500
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

High Density 0.635mm Pitch Ribbon Cable

High density centre-to-centre pitch allows increased miniaturisation
Precise spacing for controlled electrical characteristics
Easy, fast mass-termination
The first conductor easily identified via continuous black edge trace
Double contour allows termination from either side of the cable
Solid 30awg conductors on 0.635mm (0.025in) spacing
UL style 2678

Speedbloc® is a trade name of RS Components Ltd.

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Высокоплотный High Density
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Кабели и провода / Ленточный / Плоский кабель / Плоский кабель /
34 Way Unscreened Flat Ribbon Cable, 21.59 mm Width

Технические параметры

емкость
62.32 pF/m
характерный импеданс
80 Ω
стренги жил
1/30
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-20°C
число направляющих
34
Шаг
0.64mm
длина рулона
30m
цвет брони
Grey
номинальное напряжение
150 V
ширина
21.59 mm
American Wire Gauge
30
Cable Shape
Ribbon
Conductor Strand Type
Solid
Screened/Unscreened
Unscreened
High Density
Yes
Number of Strands
1
Size of Strands
30 AWG