19164-0010, TERMINAL, MALE BULLET, 3.96MM, 22-18AWG

19164-0010, TERMINAL, MALE BULLET, 3.96MM, 22-18AWG
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.195 руб.
Добавить в корзину 10 шт. на сумму 2 100 руб.
Номенклатурный номер: 8829563072
Артикул: 19164-0010
Бренд: Molex

Описание

Perma-Seal™ Terminal Connectors

Molex Perma-Seal™ Terminal Connectors provide a rugged, environmentally sealed connection for wire sizes 22AWG to 8AWG. These terminals and splices insulate, seal, and protect electrical connections from hard use and abrasion, water, salt, and other corrosive compounds using a special hot-melt adhesive insulate. Molex Perma-Seal Terminal Connectors keep working even when immersed in antifreeze, battery acid, brake fluid, gasoline, diesel fuel, motor oil, isopropenol, trichloroethylene, and saltwater. The tough and durable Perma-Seal sleeve resists abrasion and cutting to maintain the insulation and sealing properties.

Технические параметры

Brand: Molex
Color: Red
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Plug(Male)
Insulation Material: NiAc
Insulation: Insulated
Manufacturer: Molex
Material: Copper
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Bulk
Part # Aliases: 191640010 SA-269 0191640010
Product Category: Terminals
Product Type: Terminals
Product: Bullet Connectors
Series: 19164
Subcategory: Terminals
Termination Style: Crimp
Tradename: Perma-Seal
Type: Snap Plug
Voltage Rating: 600 V
Wire Gauge Max: 22 AWG
Wire Gauge: 22 AWG
Вес, г 1.47

Техническая документация

Datasheet
pdf, 29 КБ