19164-0054, TERMINAL, FEMALE BULLET, 3.96MM, 14AWG

19164-0054, TERMINAL, FEMALE BULLET, 3.96MM, 14AWG
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.224 руб.
Добавить в корзину 10 шт. на сумму 2 400 руб.
Номенклатурный номер: 8118676011
Артикул: 19164-0054
Бренд: Molex

Описание

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Технические параметры

Brand: Molex
Color: Blue
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Jack(Female)
Insulation Material: NiAc
Insulation: Insulated
Manufacturer: Molex
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Bulk
Part # Aliases: 191640054 SBRB-8156N 0191640054
Product Category: Terminals
Product Type: Terminals
Product: Splices
Series: 19164
Subcategory: Terminals
Termination Style: Crimp
Tradename: Perma-Seal
Type: Butt
Voltage Rating: 600 V
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG
Вес, г 1.76

Техническая документация