192.20CPESLS, SLS DIAGONALE CUTTING PLI

PartNumber: 192.20CPESLS
Ном. номер: 8111823959
Производитель: Facom
192.20CPESLS, SLS DIAGONALE CUTTING PLI
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
5 770 × = 5 770
или
купить в 1 клик

Описание

Facom SLS Height Safe Cutting Pliers
Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These high-performance End and Diagonal Cutters featuring bi-material grips. This, with the long lever arm, gives you excellent cutting force with minimum pressure. The cutting edges were designed to cut all types of wire cleanly.

Electronics Cutters

Инструмент / Плоскогубцы / Резаки /
Facom SLS Height Safe Cutter 200 mm Chrome Vanadium Molybdenum Steel

Технические параметры

Длина клещей
22mm
Габаритная длина
200 mm
Новинки
только новые товары
Материал
Хром-ванадий-молибденовая сталь
Тип
Diagonal
Height Safe
Yes

Дополнительная информация

SLS Catalogue
Datasheet