19200160546, Industrial hood,side entr

PartNumber: 19200160546
Ном. номер: 8035744457
Производитель: Harting
19200160546, Industrial hood,side entr
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 830 × = 1 830

Описание

Hoods and Housings (3) Hoods and Housings

Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)

Compatibility
Insert SeriesHan AHan D
Poles16+PE25+PE
Inserts (typical RS stock no.) 181-0915 114-8074


UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 3 - Harting, типорезмер 16A) Range 3 - (Harting Size 16A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Industrial hood,side entry,M25,16A

Технические параметры

последовательный
Han A
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet