19221-0228, TERMINAL, COMPRESSION LUG, M8, 6AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
260 руб.
от 25 шт. —
245 руб.
Добавить в корзину 9 шт.
на сумму 2 880 руб.
Описание
Industrial Solutions
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Brand: | Molex |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | Molex |
Mounting Style: | Screw |
Packaging: | Bulk |
Part # Aliases: | 192210228 BCL-6516-WP-PL 0192210228 |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Lug Terminals |
Series: | 19221 |
Stud / Tab Size: | 7.94 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Compression |
Wire Gauge Max: | 6 AWG |
Wire Gauge: | 6 AWG |
Вес, г | 7.49 |
Техническая документация
Datasheet
pdf, 29 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ