192900-0014, 20/4 way metal ring cable

PartNumber: 192900-0014
Ном. номер: 8100630202
Производитель: ITT Cannon
192900-0014, 20/4 way metal ring cable
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 000 × = 3 000

Описание

Cable Plug and Socket Shells ITT Neptune Cable Plug and Socket Shells
Available in metal locking ring or plastic locking ring versions.

Cable mount plugs only mate with panel sockets and cable mount sockets only mate with panel plugs. Plugs accept pin contacts, Sockets accept socket contacts.

ITT Neptune Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available., To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm., Number of contacts shown as power/signal eg 2//13.

Current Rating (single contact)13A signal contacts, 30A power contacts
Voltage Rating30V
Contact Resistance5mΩ max
Test Voltage2000V rms
Insulation Resistance5000MΩ min. at 500V dc
Operating Temperature-55 → +120ºC
SealsRubber
HousingsNylon to UL94 V-0
Coupling RingsNickel plated brass or plastic version
ContactsHigh conductivity copper alloy
Contact PlatingGold (contact area)
Mating Cycles<>


Dimensions (mm)
Shell 24Shell 16Shell 14
Dia mm43.230.528.5
Hole dia. to flat41.528.024.5

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
ITT Cannon 192900-0014, Neptune Circular Series, 24 Pole Male Straight Cable Mount Circular Connector,Male Contacts

Технические параметры

Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Nickel
род
Male
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
24
последовательный
Neptune Circular
Body Orientation
Straight