192900-0036, 12-19 way chassis mount s

PartNumber: 192900-0036
Ном. номер: 8014480502
Производитель: ITT Cannon
192900-0036, 12-19 way chassis mount s
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 530 × = 1 530

Описание

Panel Plug and Socket Shells ITT Neptune Panel Plug and Socket Shells
Panel plugs and sockets feature the same rear sealing arrangement. Again, the retaining ring may be discarded in favour of a backshell if required.

ITT Neptune Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available., To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm., Number of contacts shown as power/signal eg 2//13.

Current Rating (single contact)13A signal contacts, 30A power contacts
Voltage Rating30V
Contact Resistance5mΩ max
Test Voltage2000V rms
Insulation Resistance5000MΩ min. at 500V dc
Operating Temperature-55 → +120ºC
SealsRubber
HousingsNylon to UL94 V-0
Coupling RingsNickel plated brass or plastic version
ContactsHigh conductivity copper alloy
Contact PlatingGold (contact area)
Mating Cycles<>


Dimensions (mm)
Shell 24Shell 16Shell 14
Dia mm43.230.528.5
Hole dia. to flat41.528.024.5

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
ITT Cannon 192900-0036, Neptune Circular Series, 31 Pole Female Straight Panel Mount Circular Connector,Female Contacts

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Nickel
род
Female
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
31
последовательный
Neptune Circular
Body Orientation
Straight