192900-0185, Conduit rear housing,Shel

PartNumber: 192900-0185
Ном. номер: 8067013273
Производитель: ITT Cannon
192900-0185, Conduit rear housing,Shel
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
690 × = 690
от 20 шт. — 380 руб.
от 40 шт. — 323 руб.

Описание

Rear Housing ITT Neptune Rear Housing
Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.

ITT Neptune Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available., To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm., Number of contacts shown as power/signal eg 2//13.

Current Rating (single contact)13A signal contacts, 30A power contacts
Voltage Rating30V
Contact Resistance5mΩ max
Test Voltage2000V rms
Insulation Resistance5000MΩ min. at 500V dc
Operating Temperature-55 → +120ºC
SealsRubber
HousingsNylon to UL94 V-0
Coupling RingsNickel plated brass or plastic version
ContactsHigh conductivity copper alloy
Contact PlatingGold (contact area)
Mating Cycles<>


Dimensions (mm)
Shell 24Shell 16Shell 14
Dia mm43.230.528.5
Hole dia. to flat41.528.024.5

Технические параметры

длина
39mm

Дополнительная информация

192900-0185 Data Sheet 192900-0185