192900-0376, IP65 4 way QM multipole d

PartNumber: 192900-0376
Ном. номер: 8003713059
Производитель: ITT Cannon
192900-0376, IP65 4 way QM multipole d
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
720 × = 720

Описание

Dust Caps Plastic Circular Dust Caps

Protects unmated receptacles
Durable construction for long term use
For use with EMC and standard panel shells

Ассортимент QM, пластиковые круглые QM Range Plastic Circular
These shells are also supplied with a screw-on hood having an integral cable clamp (three grip sizes are supplied for different cable diameters). The two shells are polarised and locked together by a bayonet action metal ring., Panel-mounting shells with pin inserts will only mate with cable-mounting shells with socket inserts and the Panel-mounting shells with socket inserts will only mate with cable-mounting shells with pin inserts., 7-way versions meet VDE 0110.

Shell MaterialBlack UL94V-0 rated nylon
Operating Temperature-25 → +105°C
Test Potential1000 Vac r.m.s.
Insulation Resistance5000 MΩ at 500Vdc

Технические параметры

применение
Circular
оценка показателя производительности
IP65
число направляющих
4
тип
Dust Cap

Дополнительная информация

Dust Cap Data 192900-0376