192900-0392, Neptune plug dust cap,She

PartNumber: 192900-0392
Ном. номер: 8085932986
Производитель: ITT Cannon
192900-0392, Neptune plug dust cap,She
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
840 × = 840


Dust Caps ITT Neptune Dust Caps
Plastic dust-caps for plug and socket panel housings. Only the shell size is required to determine the correct cap. Caps include a plastic retaining strap.

ITT Neptune Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available., To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm., Number of contacts shown as power/signal eg 2//13.

Current Rating (single contact)13A signal contacts, 30A power contacts
Voltage Rating30V
Contact Resistance5mΩ max
Test Voltage2000V rms
Insulation Resistance5000MΩ min. at 500V dc
Operating Temperature-55 → +120ºC
HousingsNylon to UL94 V-0
Coupling RingsNickel plated brass or plastic version
ContactsHigh conductivity copper alloy
Contact PlatingGold (contact area)
Mating Cycles<>

Dimensions (mm)
Shell 24Shell 16Shell 14
Dia mm43.230.528.5
Hole dia. to flat41.528.024.5

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Neptune plug dust cap,Shell size 24

Дополнительная информация

192900-0392 Data Sheet
Neptune Trident Connectors Catalogue Extract