192900-0496, Neptune sealed backshell

PartNumber: 192900-0496
Ном. номер: 8097746529
Производитель: ITT Cannon
192900-0496, Neptune sealed backshell
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
860 × = 860
от 20 шт. — 600 руб.

Описание

Backshell Accessories
Backshells providing additional protection. Sealed version has integral sealing gland and clamping mechanism. Unsealed version has strain relief clamp.

ITT Neptune Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available., To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm., Number of contacts shown as power/signal eg 2//13.

Current Rating (single contact)13A signal contacts, 30A power contacts
Voltage Rating30V
Contact Resistance5mΩ max
Test Voltage2000V rms
Insulation Resistance5000MΩ min. at 500V dc
Operating Temperature-55 → +120ºC
SealsRubber
HousingsNylon to UL94 V-0
Coupling RingsNickel plated brass or plastic version
ContactsHigh conductivity copper alloy
Contact PlatingGold (contact area)
Mating Cycles<>


Dimensions (mm)
Shell 24Shell 16Shell 14
Dia mm43.230.528.5
Hole dia. to flat41.528.024.5

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
Neptune sealed backshell,Size 14 65mm L

Технические параметры

длина
85.5mm

Дополнительная информация

192900-0496 Data Sheet