192900-0634, Tin plated solder cup soc

PartNumber: 192900-0634
Ном. номер: 8000779985
Производитель: ITT Cannon
192900-0634, Tin plated solder cup soc
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

Solder Cup Contact QM Contacts/Tooling Solder Cup Contacts

Suitable for 500 mating cycles

QM Range Contacts and Tooling
The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

Multiple contact de-rating
No. of contacts carrying appreciable current34567101214
De-rating factor applicable to contacts0.870.780.720.670.630.560.530.51
No. of contacts carrying appreciable current1924273037444648
De-rating factor applicable to contacts0.450.420.400.390.360.340.330.33

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
Female Circular Connector Contact, Solder

Технические параметры

материал контактов
Brass
покрытие контактов
Tin
род
Female
длина
18.26mm
тип монтажа
Cable Mount
способ концевой заделки
Solder

Дополнительная информация

CONTACTS