192923-5990, QM 24 way hood for type A

PartNumber: 192923-5990
Ном. номер: 8036640018
Производитель: ITT Cannon
192923-5990, QM 24 way hood for type A
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
270 × = 1 350
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 200 руб.

Описание

Hood (for cable shell type A) Hood (for cable shell type A)

One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc

Ассортимент QM, пластиковые прямоугольные QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes., Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
QM 24 way hood for type A cable shell

Технические параметры

Body Orientation
Straight