192926-0480, QM 28 way chassis mount p

PartNumber: 192926-0480
Ном. номер: 8116825493
Производитель: ITT Cannon
192926-0480, QM 28 way chassis mount p
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 890 × = 1 890
от 20 шт. — 1 400 руб.
от 40 шт. — 1 239 руб.

Описание

Panel Shells Plastic Circular Panel Shells
A panel-mounted receptacle for use with ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. When fully mated the connection system is protected up to IP65, meaning excellent protection against dust and water splash exposure.

Dimensions (mm)
For Panel Shell
No. of WaysFixing CentresCut-out Dia FrontCut-out Dia RearFlange SizeMounting Hole Dia
418.215.117.323.83.2
727.027.831.333.33.1
820.518.221.826.23.2
1222.921.425.028.53.2
1924.524.628.130.83.2
2326.927.831.333.13.2
2829.230.934.536.33.2
3531.634.137.739.33.2
4834.737.340.942.63.9


Ассортимент QM, пластиковые круглые QM Range Plastic Circular
These shells are also supplied with a screw-on hood having an integral cable clamp (three grip sizes are supplied for different cable diameters). The two shells are polarised and locked together by a bayonet action metal ring., Panel-mounting shells with pin inserts will only mate with cable-mounting shells with socket inserts and the Panel-mounting shells with socket inserts will only mate with cable-mounting shells with pin inserts., 7-way versions meet VDE 0110.

Shell MaterialBlack UL94V-0 rated nylon
Operating Temperature-25 → +105°C
Test Potential1000 Vac r.m.s.
Insulation Resistance5000 MΩ at 500Vdc

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
ITT Cannon 192926-0480, 28 Pole Female Straight Panel Mount Circular Connector,Male Contacts

Технические параметры

Род контакта
Male
род
Female
тип монтажа
Panel Mount
число контактов
28
Body Orientation
Straight

Дополнительная информация

How to Choose Contacts and Crimp Tool