192990-0000, QM polarising pin

PartNumber: 192990-0000
Ном. номер: 8031291213
Производитель: ITT Cannon
192990-0000, QM polarising pin
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
70 × = 700
Количество товаров должно быть кратно 10 шт.


Crimp Single Piece Contacts ITT - TNM Shielded Crimp Single Piece Contacts

Single piece, formed construction
Tin plated brass inserts

ITT TNM экранированные ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability whilst conforming to MIL-C-26482 body sizes and flange mounting.

RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types

Current Rating, (single contact in isolation)
1 Part Contact 5A
2 Part Contact 13A
3 Part Contact 13A
Solder Cup Contacts 13A
PCB Terminating Contacts 5A
Voltage Rating 250Vac
Shielding 40dB (10kHz - 100MHz)
Contact Resistance 5mΩ
Temperature Range -55 → 105°C

Разъемы / Инструмент и принадлежности для разъемов / Направляющие штифты для разъемов /
QM polarising pin

Технические параметры

для использования с
Cannon Trident Series
Trident Snap
Accessory Type