192990-0090, Neptunesignal skt contact

PartNumber: 192990-0090
Ном. номер: 8073248709
Производитель: ITT Cannon
192990-0090, Neptunesignal skt contact
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
81 × = 810
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 57 руб.
от 400 шт. — 48.70 руб.

Описание

Crimp Two Piece Contacts - QM Contacts/Tooling Crimp Two Piece Contacts
Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling
The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

Multiple contact de-rating
No. of contacts carrying appreciable current34567101214
De-rating factor applicable to contacts0.870.780.720.670.630.560.530.51
No. of contacts carrying appreciable current1924273037444648
De-rating factor applicable to contacts0.450.420.400.390.360.340.330.33

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
T2P Series 13A Female Circular Connector Contact For Use With Trident T2P Contact System, Crimp

Технические параметры

материал контактов
Brass
покрытие контактов
Gold
номинальный ток
13A
для использования с
Trident T2P Contact System
род
Female
длина
18.42mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
последовательный
T2P
способ концевой заделки
Crimp
сечение провода
26 → 24 AWG
Maximum Contact Resistance
5mΩ

Дополнительная информация

Trident Range Contact Product Data
Trident Connector Contact Data
How to Choose Contacts and Crimp Tool