192990-0960, QM 3 way single cable soc

PartNumber: 192990-0960
Ном. номер: 8096611437
Производитель: ITT Cannon
192990-0960, QM 3 way single cable soc
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
450 × = 450
от 20 шт. — 240 руб.
от 40 шт. — 194.50 руб.

Описание

Single In-line

'Slim line' connectors designed to save space on the PCB allowing for easier tracking with heavy current tracks on 5.08mm (0.2in) pitch. Cable mounting sockets will accept QM socket contacts (order separately), PCB pin headers are fitted with tin plated pins.

Ассортимент QM, пластиковые прямоугольные QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes., Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
ITT Cannon 192990 Series 3 Way 1 Row Straight PCB Header, Crimp Termination, 10A

Технические параметры

номинальный ток
10A
число контактов
3
число рядов
1
последовательный
192990
способ концевой заделки
Crimp
тип
Shrouded Header
номинальное напряжение
250 V ac
Body Orientation
Straight

Дополнительная информация

How to Choose Contacts and Crimp Tool
Trident Snap Together Slimline Connectors ...