192991-0083, QM three-piece pin contac

PartNumber: 192991-0083
Ном. номер: 8044391789
Производитель: ITT Cannon
192991-0083, QM three-piece pin contac
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
89 × = 890
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 62 руб.
от 400 шт. — 53.88 руб.

Описание

Crimp Three Piece Contacts

Machined construction with gold plated inserts
Up to 500 mating cyles
Current rating 13A
Resistant to damage from misalignment and the use of test probes
Colour coded retention springs for easy identification

Contacts are colour coded as follows: Size 16 - Black, Size 20 - Green, Size 24 - Blue

QM Range Contacts and Tooling
The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

Multiple contact de-rating
No. of contacts carrying appreciable current34567101214
De-rating factor applicable to contacts0.870.780.720.670.630.560.530.51
No. of contacts carrying appreciable current1924273037444648
De-rating factor applicable to contacts0.450.420.400.390.360.340.330.33

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
Crimp Pin Connector, Gold Plating 16 AWG

Технические параметры

материал контактов
Brass
покрытие контактов
Gold
род
Male
способ концевой заделки
Crimp
сечение провода
16 awg

Дополнительная информация

How to Choose Contacts and Crimp Tool
Trident Range Contact Product Data