192991-0091, MACHINED SOCKET CONTACTS

PartNumber: 192991-0091
Ном. номер: 8046258019
Производитель: ITT Cannon
192991-0091, MACHINED SOCKET CONTACTS
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
99 × = 9 900
Количество товаров должно быть кратно 100 шт.

Описание

Trident series_5068188_Normal Module 3-part contacts for crimping

These gold-plated contacts are designed for use with Trident housings.
Contacts are colour-coded to identify different gauges.
Fitted with separate retention springs.
Their design allows for great tolerance of poorly aligned contacts.

Current: 13 A
Contact resistance: max. 5 mΩ
Contacts: gold-flashed copper alloy


ITT Trident range Trident Ringlock connectors

Range of Trident Ringlock cylindrical connectors using "Trident" detachable crimped contacts. Coupling is created with a ramp system, locking with a bayonet system, with polarisationusing 5 positioning keys.

Technical specifications
Operating temperature: –25°C → +125°C
Insulation resistance: Minimum 5000 MΩ at 500 Vdc
Test voltage: 2000 VAC
Current rating per contact: from 5 to13 A per contact depending on the contact type
Plate drilling: 4 smooth holes Ø 3.2 mm

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
Circular Connector Contact, Male, Crimp, Gold Plating 24 AWG

Технические параметры

материал контактов
Brass
покрытие контактов
Gold
род
Male
способ концевой заделки
Crimp
сечение провода
24 awg

Дополнительная информация

Trident Connector System Contact Range Data Sheet