192991-0303, QM 12 way PCB mount plug

PartNumber: 192991-0303
Ном. номер: 8093438899
Производитель: ITT Cannon
192991-0303, QM 12 way PCB mount plug
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 770
от 15 шт. — 440 руб.
от 50 шт. — 369.20 руб.

Описание

PCB Mount (Pin)

Complete with turned pin contacts these connectors will mount directly on to a PCB. Contacts are spaced at 0.2in. pitch. They will latch with cable shells, type A

Operating temperature range-40°C to +105°C
Insulation resistance>5x10 9 Ω (min)
Test voltage2 kVac
Capacitance pin-pin and pin-frame2 pF
Voltage rating250Vac


Ассортимент QM, пластиковые прямоугольные QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes., Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)

Разъемы / Разъемы на печатные платы / Штекерные колодки и блоки гнезд на печатные платы /
ITT Cannon 5.08mm 12 Way 3 Row Straight Through Hole Male Multiway Connector

Технические параметры

покрытие контактов
Tin
номинальный ток
13A
род
Male
материал корпуса
Nylon
тип монтажа
Through Hole
число контактов
12
число рядов
3
Шаг
5.08mm
способ концевой заделки
Solder
номинальное напряжение
250 V ac
Body Orientation
Straight

Дополнительная информация

Trident Snap Together PCB Connectors Product Data