192991-0514, QM 7 way cable mount sock

PartNumber: 192991-0514
Ном. номер: 8009160521
Производитель: ITT Cannon
192991-0514, QM 7 way cable mount sock
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 740 × = 2 740

Описание

Cable Shells Plastic Circular Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

Dimensions (mm)
For Cable Shell
No. of WaysOverall Dia.Overall Length (standard, incl. hood)Overall Length (shielded)Max. Cable Dia.
421.657728.7
734.373.5-19.9
824.8577412.8
1228.0638513.8
1931.2638517.0
2334.3678819.9
2837.57410121.0
3540.77911723.0
4843.98412327.0


Ассортимент QM, пластиковые круглые QM Range Plastic Circular
These shells are also supplied with a screw-on hood having an integral cable clamp (three grip sizes are supplied for different cable diameters). The two shells are polarised and locked together by a bayonet action metal ring., Panel-mounting shells with pin inserts will only mate with cable-mounting shells with socket inserts and the Panel-mounting shells with socket inserts will only mate with cable-mounting shells with pin inserts., 7-way versions meet VDE 0110.

Shell MaterialBlack UL94V-0 rated nylon
Operating Temperature-25 → +105°C
Test Potential1000 Vac r.m.s.
Insulation Resistance5000 MΩ at 500Vdc

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
QM 7 way cable mount socket shell w/hood

Технические параметры

для использования с
QM Range Connector
род
Female
материал корпуса
Nylon
длина
73.5mm
число контактов
7
последовательный
192

Дополнительная информация

How to Choose Contacts and Crimp Tool