192991-0523, QM 48w T24 plug,pin conta

PartNumber: 192991-0523
Ном. номер: 8051783422
Производитель: ITT Cannon
192991-0523, QM 48w T24 plug,pin conta
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 220 × = 3 220

Описание

Cable Shells Plastic Circular Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

Dimensions (mm)
For Cable Shell
No. of WaysOverall Dia.Overall Length (standard, incl. hood)Overall Length (shielded)Max. Cable Dia.
421.657728.7
734.373.5-19.9
824.8577412.8
1228.0638513.8
1931.2638517.0
2334.3678819.9
2837.57410121.0
3540.77911723.0
4843.98412327.0


Ассортимент QM, пластиковые круглые QM Range Plastic Circular
These shells are also supplied with a screw-on hood having an integral cable clamp (three grip sizes are supplied for different cable diameters). The two shells are polarised and locked together by a bayonet action metal ring., Panel-mounting shells with pin inserts will only mate with cable-mounting shells with socket inserts and the Panel-mounting shells with socket inserts will only mate with cable-mounting shells with pin inserts., 7-way versions meet VDE 0110.

Shell MaterialBlack UL94V-0 rated nylon
Operating Temperature-25 → +105°C
Test Potential1000 Vac r.m.s.
Insulation Resistance5000 MΩ at 500Vdc

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
ITT Cannon 192991-0523, QM Series, Standard 48 Pole Male Straight Cable Mount Circular Connector, Shell Size 24

Технические параметры

Размер разъёма
Standard
Род контакта
Male
род
Male
материал корпуса
Nylon
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
число контактов
48
последовательный
QM
размер оболочки
24
Body Orientation
Straight
Mating Type
Bayonet

Дополнительная информация

How to Choose Contacts and Crimp Tool