192993-0013, Cannon TNM 12 way cable m

PartNumber: 192993-0013
Ном. номер: 8002308350
Производитель: ITT Cannon
192993-0013, Cannon TNM 12 way cable m
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 100 × = 2 100

Описание

Cable Plugs and Sockets ITT - TNM Shielded Cable Plugs and Sockets

Contacts and crimp tooling must be ordered separately. See stock no. 468-557 (typical of contact range) for full selection of contacts.

ITT TNM экранированные ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability whilst conforming to MIL-C-26482 body sizes and flange mounting.

RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types



Current Rating, (single contact in isolation)
1 Part Contact 5A
2 Part Contact 13A
3 Part Contact 13A
Solder Cup Contacts 13A
PCB Terminating Contacts 5A
Voltage Rating 250Vac
Shielding 40dB (10kHz - 100MHz)
Contact Resistance 5mΩ
Temperature Range -55 → 105°C

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
ITT Cannon 192993-0013, 12 Pole Male Straight Cable Mount Circular Connector,Male Contacts

Технические параметры

Род контакта
Male
род
Male
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
12
способ концевой заделки
Crimp
Body Orientation
Straight

Дополнительная информация

UL E151413