192993-0034, Cannon TNM 19way chassis

PartNumber: 192993-0034
Ном. номер: 8115525354
Производитель: ITT Cannon
192993-0034, Cannon TNM 19way chassis
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 960 × = 1 960

Описание

Panel Plugs and Sockets ITT - TNM Shielded Panel Plugs and Sockets
Dust caps stock no. 235-420 (typical of range) are suitable for use with the chassis mount receptacles

Contacts and crimp tooling must be ordered separately. See stock no. 466-804 (typical of contact range) for full selection of contacts.

ITT TNM экранированные ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability whilst conforming to MIL-C-26482 body sizes and flange mounting.

RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types



Current Rating, (single contact in isolation)
1 Part Contact 5A
2 Part Contact 13A
3 Part Contact 13A
Solder Cup Contacts 13A
PCB Terminating Contacts 5A
Voltage Rating 250Vac
Shielding 40dB (10kHz - 100MHz)
Contact Resistance 5mΩ
Temperature Range -55 → 105°C

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
ITT Cannon 192993-0034, 19 Pole Female Straight Panel Mount Circular Connector,Female Contacts

Технические параметры

Род контакта
Female
род
Female
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
19
способ концевой заделки
Crimp
Body Orientation
Straight

Дополнительная информация

UL E151413