192993-0091, Large exit TNM shielded b

PartNumber: 192993-0091
Ном. номер: 8056210568
Производитель: ITT Cannon
192993-0091, Large exit TNM shielded b
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 070 × = 2 070
от 20 шт. — 1 550 руб.

Описание

Shielded Backshell ITT - TNM Shielded Shielded Backshell

Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit

ITT TNM экранированные ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability whilst conforming to MIL-C-26482 body sizes and flange mounting.

RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types



Current Rating, (single contact in isolation)
1 Part Contact 5A
2 Part Contact 13A
3 Part Contact 13A
Solder Cup Contacts 13A
PCB Terminating Contacts 5A
Voltage Rating 250Vac
Shielding 40dB (10kHz - 100MHz)
Contact Resistance 5mΩ
Temperature Range -55 → 105°C

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
Large exit TNM shielded backshell,Size10

Технические параметры

длина
70mm

Дополнительная информация

UL E151413