19300101750, Han 10B Hood Top Entry LC

PartNumber: 19300101750
Ном. номер: 8118965243
Производитель: Harting
19300101750, Han 10B Hood Top Entry LC
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 860 × = 3 860

Описание

Hoods and Housing (6) Hoods and Housings

Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings

Only the Housing stock no. 114-7964 can be used with the Han E AV series.

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 6 - (Harting, типорезмер 10B) Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Compatibility
Inserts to Hoods and Housings
InsertsHan DDHanEHan ESHan EEHan ComHan E AVHan Modular
Poles42+PE10+PE10+PE18+PE8/24+PE10+PE3 modules
Inserts (typical RS stock no.) 129-3130 114-8232 172-8513 282-9162 398-3122 365-1954

Технические параметры

оценка показателя производительности
IP65
последовательный
Han B
размер резьбы
M20
тип
Hood
Series Number
1930

Дополнительная информация

Harting Han Hoods-Housings 19300101750