19302160291, Han 16B-HMC-Bulkhead hous

PartNumber: 19302160291
Ном. номер: 8000553419
Производитель: Harting
19302160291, Han 16B-HMC-Bulkhead hous
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 990 × = 3 990

Описание

Han B HMC Housings and Hoods
A comprehensvie offering of Han B HMC hoods and housings, offered in a wide variety of styles including side entry and top entry, cable to cable etc. from sizes 10B to 24B with single lever locking style.Suitable for use with inserts and frames from the Han EMC range. The Harting Han HMC range has been designed to cater for industries including medical, test engineering solutions and the industrial applications market, with their high demand for connector mating and disconnects, such as modular production areas, automatic tooling, test and inspection units, these hood and housings are designed for over 10 000 locking operations.

Aluminium diecast body
Powder coated grey
Han-Easy Lock HMC lever type
IP65 rating when coupled
Limiting temperature -40 to +125° C

For inserts refer to 874-3493, 874-3512, 874-3588 and associated ranges, for frames see 874-3430 and range.

UL

Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10.000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han B HMC Power Connector Housing

Технические параметры

последовательный
Han B HMC
размер резьбы
M25 x 2
Новинки
только новые товары

Дополнительная информация

Harting Han HMC Connectors