19340100521, HAN HVE Hood Side Entry

PartNumber: 19340100521
Ном. номер: 8119577907
Производитель: Harting
19340100521, HAN HVE Hood Side Entry
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 110 × = 3 110

Описание

Han HV E/ES Hoods and Housings
A comprehensive offering of die cast aluminium hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.

Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C

CSA, RU

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
HAN HV E Power Connector Hood

Технические параметры

оценка показателя производительности
IP65
последовательный
HAN HV E
размер резьбы
M25
тип
Hood
Series Number
1934

Дополнительная информация

Han HVE Connectors