194A, Socket,ProTop,400V,16A,3P

PartNumber: 194A
Ном. номер: 8057881929
Производитель: Mennekes Electric
194A, Socket,ProTop,400V,16A,3P
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 940 × = 2 940

Описание

ProTOP Plugs and Connectors

ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction

Mennekes Pro TOP and Star TOP Mennekes ProTOP & StarTOP
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments., Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage., Products are type tested to VDE.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red ProTOP Series, Cable Mount Female 4P Straight Industrial Power Socket Rated At 16A,400 V

Технические параметры

кабель CSA
1 → 2.5mm²
цвет
Red
номинальный ток
16A
род
Female
оценка показателя производительности
IP44
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
полярный формат
4P
последовательный
ProTOP
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

Mennekes Catalogue