19400030400, Top entry metal hood w/se

PartNumber: 19400030400
Ном. номер: 8057833309
Производитель: Harting
19400030400, Top entry metal hood w/se
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 840 × = 2 840
от 10 шт. — 2 310 руб.

Описание

IP68 Hood, Housing and Angled Adaptor
HPR hoods and housings which combine to offer either a sealed bulkhead mounting housing or a sealed angled adaptor.Three separate parts are available as follows:

For IP68 metric M20 cable glands see stock no.390-044 and range.

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 1 - (соединитель размером 3A Harting)- Промышленный усиленный режим Range 1 - (Harting Size 3A)
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han HPR Hood for Heavy Duty Power Connector

Технические параметры

тип
Hood
CAD Drawing
3D CAD Model
последовательный
Han HPR

Дополнительная информация

Dimensional drawing